28 AWG Hook-Up Wire 7/36 Blue 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2215/28BU-100

DigiKey Part Number
2215/28BU-100-ND
Manufacturer
Manufacturer Product Number
2215/28BU-100
Description
HOOK-UP STRND 28AWG BLU 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Blue 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.047" (1.19mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878 Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM151.18000RM151.18
2RM143.93000RM287.86
3RM139.83000RM419.49
5RM134.81200RM674.06
7RM131.59000RM921.13
10RM128.24700RM1,282.47
25RM119.98080RM2,999.52
50RM114.02200RM5,701.10
100RM108.30350RM10,830.35
Manufacturers Standard Package
Unit Price without VAT:RM151.18000
Unit Price with VAT:RM166.29800