SH721-3/4-100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: RM14.79950
Datasheet
Image for SH721-3/4-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH721-3/4-100

DigiKey Part Number
SH721-3/4-100-ND
Manufacturer
Manufacturer Product Number
SH721-3/4-100
Description
HEATSHRINK 3/4" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.375" (9.53mm)
Mfr
Recovered Wall Thickness
0.034" (0.87mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Chemical Resistant, High Temperature
Part Status
Active
Color
Type
Operating Temperature
-40°C ~ 200°C
Shrinkage Ratio
Shrink Temperature
175°C
Length
100.0' (30.5m)
Shelf Life
24 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F1053/4 BK005Alpha Wire0F1053/4BK005-NDRM14.79950Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
LengthUnit Price (Per Foot)Ext Price
100RM33.15240RM3,315.24
Manufacturers Standard Package
Unit Price without VAT:RM33.15240
Unit Price with VAT:RM36.46764
Alternate Length
HEATSHRINK 3/4" BLACK
In-Stock: 0
Unit Price: RM41.12100