
0025AU | |
|---|---|
DigiKey Part Number | 0025AU-ND |
Manufacturer | |
Manufacturer Product Number | 0025AU |
Description | KNOB SMOOTH 5/16"-18 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16"-18 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 5/16"-18 | |
Diameter | 1.250" (31.75mm) | |
Height | 1.260" (32.00mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.78000 | RM6.78 |
| 5 | RM5.72200 | RM28.61 |
| 10 | RM5.34700 | RM53.47 |
| 25 | RM4.91120 | RM122.78 |
| 50 | RM4.62480 | RM231.24 |
| 100 | RM4.36860 | RM436.86 |
| 250 | RM4.07076 | RM1,017.69 |
| 500 | RM3.87288 | RM1,936.44 |
| 1,000 | RM3.69562 | RM3,695.62 |
| Unit Price without VAT: | RM6.78000 |
|---|---|
| Unit Price with VAT: | RM7.45800 |

