
0035-X | |
|---|---|
DigiKey Part Number | 0035-X-ND |
Manufacturer | |
Manufacturer Product Number | 0035-X |
Description | KNOB SMOOTH 3/8"-16 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 3/8"-16 | |
Diameter | 1.510" (38.35mm) | |
Height | 1.500" (38.10mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.76000 | RM15.76 |
| 5 | RM13.45000 | RM67.25 |
| 10 | RM12.62800 | RM126.28 |
| 25 | RM11.67320 | RM291.83 |
| 50 | RM11.03860 | RM551.93 |
| 100 | RM10.47180 | RM1,047.18 |
| 250 | RM9.81292 | RM2,453.23 |
| 500 | RM9.37454 | RM4,687.27 |
| 1,000 | RM8.98171 | RM8,981.71 |
| Unit Price without VAT: | RM15.76000 |
|---|---|
| Unit Price with VAT: | RM17.33600 |

