



0065 | |
|---|---|
DigiKey Part Number | 1722-1091-ND |
Manufacturer | |
Manufacturer Product Number | 0065 |
Description | KNOB SMOOTH 3/8"-24 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-24 Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 3/8"-24 | |
Diameter | 2.000" (50.80mm) | |
Height | 1.580" (40.13mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.38000 | RM19.38 |
| 5 | RM16.55000 | RM82.75 |
| 10 | RM15.55600 | RM155.56 |
| 25 | RM14.40000 | RM360.00 |
| 50 | RM13.63240 | RM681.62 |
| 100 | RM12.94600 | RM1,294.60 |
| 250 | RM12.14768 | RM3,036.92 |
| 500 | RM11.61628 | RM5,808.14 |
| 1,000 | RM11.14007 | RM11,140.07 |
| Unit Price without VAT: | RM19.38000 |
|---|---|
| Unit Price with VAT: | RM21.31800 |

