Instrumentation Handle Phenolic Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0692CZ

DigiKey Part Number
1722-1341-ND
Manufacturer
Manufacturer Product Number
0692CZ
Description
HANDLE PHENOLIC TAPER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Phenolic Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Instrumentation
Manufacturer
Davies Molding, LLC
Height
2.650" (67.31mm)
Series
Thread/Screw/Hole Size
M8
Packaging
Bulk
Material
Phenolic
Part Status
Active
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM16.63000RM16.63
5RM14.19200RM70.96
10RM13.32900RM133.29
25RM12.32920RM308.23
50RM11.66720RM583.36
Manufacturers Standard Package
Unit Price without VAT:RM16.63000
Unit Price with VAT:RM18.29300