
0710-S | |
|---|---|
DigiKey Part Number | 1722-1348-ND |
Manufacturer | |
Manufacturer Product Number | 0710-S |
Description | HANDLE PHENOLIC TAPERED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Phenolic Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 3.890" (98.81mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | 1/4"-20 | |
Material | Phenolic | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM19.93960 | RM1,993.96 |
| Unit Price without VAT: | RM19.93960 |
|---|---|
| Unit Price with VAT: | RM21.93356 |

