
1214BC | |
|---|---|
DigiKey Part Number | 1214BC-ND |
Manufacturer | |
Manufacturer Product Number | 1214BC |
Description | KNOB 0.253" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob 0.253" (6.43mm) Shaft with Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | - | |
Shaft Size | 0.253" (6.43mm) | |
Diameter | 1.650" (41.91mm) | |
Height | 0.620" (15.75mm) | |
Indicator | - | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.82000 | RM40.82 |
| 5 | RM35.25600 | RM176.28 |
| 10 | RM33.27300 | RM332.73 |
| 25 | RM30.97000 | RM774.25 |
| 50 | RM29.43960 | RM1,471.98 |
| 100 | RM28.06900 | RM2,806.90 |
| 250 | RM26.47380 | RM6,618.45 |
| 500 | RM25.41118 | RM12,705.59 |
| 1,000 | RM24.45834 | RM24,458.34 |
| Unit Price without VAT: | RM40.82000 |
|---|---|
| Unit Price with VAT: | RM44.90200 |

