Fluted Knob Shaft with Line on Top and Side Thermoplastic Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1108

DigiKey Part Number
1722-1399-ND
Manufacturer
Manufacturer Product Number
1108
Description
KNOB TWO-SHOT 12MM DIA 15MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fluted Knob Shaft with Line on Top and Side Thermoplastic Black, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Fluted
Manufacturer
Davies Molding, LLC
Height
0.570" (14.48mm)
Packaging
Bulk
Indicator
Line on Top and Side
Part Status
Active
Material
Thermoplastic
Style
Cylindrical
Color
Black, White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.63000RM5.63
5RM4.75200RM23.76
10RM4.43300RM44.33
25RM4.06920RM101.73
50RM3.82820RM191.41
100RM3.61220RM361.22
250RM3.36208RM840.52
500RM3.19574RM1,597.87
1,000RM3.04688RM3,046.88
Manufacturers Standard Package
Unit Price without VAT:RM5.63000
Unit Price with VAT:RM6.19300