
1109 | |
|---|---|
DigiKey Part Number | 1722-1400-ND |
Manufacturer | |
Manufacturer Product Number | 1109 |
Description | KNOB TWO-SHOT 17.5MM DIA 17MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob Shaft with Line on Top and Side Thermoplastic Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | - | |
Diameter | 0.670" (17.02mm) | |
Height | 0.690" (17.53mm) | |
Indicator | Line on Top and Side | |
Material | Thermoplastic | |
Color | Black, White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.80000 | RM7.80 |
| 5 | RM6.58800 | RM32.94 |
| 10 | RM6.16200 | RM61.62 |
| 25 | RM5.67200 | RM141.80 |
| 50 | RM5.34660 | RM267.33 |
| 100 | RM5.05580 | RM505.58 |
| 250 | RM4.71760 | RM1,179.40 |
| 500 | RM4.49278 | RM2,246.39 |
| 1,000 | RM4.29153 | RM4,291.53 |
| Unit Price without VAT: | RM7.80000 |
|---|---|
| Unit Price with VAT: | RM8.58000 |

