



1200BJ | |
|---|---|
DigiKey Part Number | 1722-1061-ND |
Manufacturer | |
Manufacturer Product Number | 1200BJ |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.530" (13.46mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Top | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to 5/32" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.35000 | RM16.35 |
| 5 | RM13.93200 | RM69.66 |
| 10 | RM13.08500 | RM130.85 |
| 25 | RM12.09720 | RM302.43 |
| 50 | RM11.44260 | RM572.13 |
| 100 | RM10.85790 | RM1,085.79 |
| 250 | RM10.17748 | RM2,544.37 |
| 500 | RM9.72486 | RM4,862.43 |
| 1,000 | RM9.31912 | RM9,319.12 |
| Unit Price without VAT: | RM16.35000 |
|---|---|
| Unit Price with VAT: | RM17.98500 |

