
1227-H | |
|---|---|
DigiKey Part Number | 1722-1246-ND |
Manufacturer | |
Manufacturer Product Number | 1227-H |
Description | KNOB SERR W/SKIRT 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Serrated | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm), 0.600" (15.24mm) Skirt | |
Height | 0.850" (21.59mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.13000 | RM8.13 |
| 5 | RM6.86800 | RM34.34 |
| 10 | RM6.42600 | RM64.26 |
| 25 | RM5.91400 | RM147.85 |
| 50 | RM5.57360 | RM278.68 |
| 100 | RM5.26940 | RM526.94 |
| 250 | RM4.91596 | RM1,228.99 |
| 500 | RM4.68120 | RM2,340.60 |
| 1,000 | RM4.47094 | RM4,470.94 |
| Unit Price without VAT: | RM8.13000 |
|---|---|
| Unit Price with VAT: | RM8.94300 |

