



1475AN | |
|---|---|
DigiKey Part Number | 1722-1079-ND |
Manufacturer | |
Manufacturer Product Number | 1475AN |
Description | KNOB KNURLED W/SKIRT 0.125" PHEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with No Indicator Phenolic Black |
Category | Diameter 0.940" (23.88mm), 1.000" (25.40mm) Skirt |
Manufacturer Davies Molding, LLC | Height 0.500" (12.70mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Cylindrical with Skirt | Color Black |
Type Knurled, Straight | Features 8-32 Set Screw |
Shaft Size 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM12.44584 | RM3,111.46 |
| Unit Price without VAT: | RM12.44584 |
|---|---|
| Unit Price with VAT: | RM13.69042 |

