



1500AX | |
|---|---|
DigiKey Part Number | 1722-1126-ND |
Manufacturer | |
Manufacturer Product Number | 1500AX |
Description | KNOB SMOOTH 0.250" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Ivory |
Category | Diameter 1.130" (28.70mm) |
Manufacturer Davies Molding, LLC | Height 0.500" (12.70mm) |
Packaging Bulk | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical | Color Ivory |
Type Smooth | Features 8-32 Set Screw |
Shaft Size 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.06000 | RM17.06 |
| 5 | RM14.54600 | RM72.73 |
| 10 | RM13.66400 | RM136.64 |
| 25 | RM12.63640 | RM315.91 |
| 50 | RM11.95640 | RM597.82 |
| 100 | RM11.34720 | RM1,134.72 |
| 250 | RM10.63912 | RM2,659.78 |
| 500 | RM10.16804 | RM5,084.02 |
| 1,000 | RM9.74587 | RM9,745.87 |
| Unit Price without VAT: | RM17.06000 |
|---|---|
| Unit Price with VAT: | RM18.76600 |

