Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1520AJ

DigiKey Part Number
1520AJ-ND
Manufacturer
Manufacturer Product Number
1520AJ
Description
KNOB SMOOTH 0.250" PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Smooth
Shaft Size
0.250" (6.35mm)
Diameter
1.500" (38.10mm)
Height
0.760" (19.30mm)
Indicator
Line on Top and Side
Material
Phenolic
Color
Black
Features
8-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM25.69000RM25.69
5RM22.03200RM110.16
10RM20.74000RM207.40
25RM19.23680RM480.92
50RM18.23740RM911.87
100RM17.34430RM1,734.43
250RM16.30500RM4,076.25
500RM15.61312RM7,806.56
1,000RM14.99288RM14,992.88
Manufacturers Standard Package
Unit Price without VAT:RM25.69000
Unit Price with VAT:RM28.25900