Smooth Knob #6-32 Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smooth Knob #6-32 Shaft with No Indicator Phenolic Black
1770-F
1770-F

1770-F

DigiKey Part Number
1722-1097-ND
Manufacturer
Manufacturer Product Number
1770-F
Description
KNOB SMOOTH #6-32 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob #6-32 Shaft with No Indicator Phenolic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
Smooth
Shaft Size
#6-32
Diameter
0.440" (11.18mm)
Height
0.520" (13.21mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
Soft Touch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.94000RM5.94
5RM4.98800RM24.94
10RM4.66000RM46.60
25RM4.27920RM106.98
50RM4.02560RM201.28
100RM3.79970RM379.97
250RM3.53764RM884.41
500RM3.36338RM1,681.69
1,000RM3.20740RM3,207.40
Manufacturers Standard Package
Unit Price without VAT:RM5.94000
Unit Price with VAT:RM6.53400