
2031CJ | |
|---|---|
DigiKey Part Number | 2031CJ-ND |
Manufacturer | |
Manufacturer Product Number | 2031CJ |
Description | KNOB SMOOTH #10-32 NYLON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #10-32 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | #10-32 | |
Diameter | 2.500" (63.50mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM6.42220 | RM642.22 |
| Unit Price without VAT: | RM6.42220 |
|---|---|
| Unit Price with VAT: | RM7.06442 |

