
2200-A | |
|---|---|
DigiKey Part Number | 2200-A-ND |
Manufacturer | |
Manufacturer Product Number | 2200-A |
Description | KNOB KNURLED W/SKIRT 0.256" ABS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.256" (6.50mm) Shaft with Line on Skirt Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer, Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.256" (6.50mm) | |
Diameter | 1.109" (28.17mm), 0.962" (24.44mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Skirt | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM4.36860 | RM436.86 |
| Unit Price without VAT: | RM4.36860 |
|---|---|
| Unit Price with VAT: | RM4.80546 |

