
2715BK | |
|---|---|
DigiKey Part Number | 2715BK-ND |
Manufacturer | |
Manufacturer Product Number | 2715BK |
Description | KNOB KNURLED THERMOPLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Thermoplastic |
Category | Diameter 0.720" (18.29mm) |
Manufacturer Davies Molding, LLC | Height 0.550" (13.97mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Thermoplastic |
Style Clamping | Features Soft Touch |
Type Knurled, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM7.59910 | RM759.91 |
| Unit Price without VAT: | RM7.59910 |
|---|---|
| Unit Price with VAT: | RM8.35901 |

