
2820 | |
|---|---|
DigiKey Part Number | 1722-1035-ND |
Manufacturer | |
Manufacturer Product Number | 2820 |
Description | KNOB 4 ARM 1/4"-20 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | - | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.65000 | RM9.65 |
| 5 | RM8.17400 | RM40.87 |
| 10 | RM7.65200 | RM76.52 |
| 25 | RM7.05000 | RM176.25 |
| 50 | RM6.65060 | RM332.53 |
| 100 | RM6.29370 | RM629.37 |
| 250 | RM5.87852 | RM1,469.63 |
| 500 | RM5.60244 | RM2,801.22 |
| 1,000 | RM5.35523 | RM5,355.23 |
| Unit Price without VAT: | RM9.65000 |
|---|---|
| Unit Price with VAT: | RM10.61500 |

