
2825-D | |
|---|---|
DigiKey Part Number | 2825-D-ND |
Manufacturer | |
Manufacturer Product Number | 2825-D |
Description | KNOB 4 ARM 5/16"-18 NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.24000 | RM10.24 |
| 5 | RM8.69200 | RM43.46 |
| 10 | RM8.14400 | RM81.44 |
| 25 | RM7.50960 | RM187.74 |
| 50 | RM7.08800 | RM354.40 |
| 100 | RM6.71180 | RM671.18 |
| 250 | RM6.27436 | RM1,568.59 |
| 500 | RM5.98352 | RM2,991.76 |
| 1,000 | RM5.72289 | RM5,722.89 |
| Unit Price without VAT: | RM10.24000 |
|---|---|
| Unit Price with VAT: | RM11.26400 |

