



2830-A | |
|---|---|
DigiKey Part Number | 1722-1042-ND |
Manufacturer | |
Manufacturer Product Number | 2830-A |
Description | KNOB 4 ARM 5/16"-18 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 5/16"-18 Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | - | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.65000 | RM12.65 |
| 5 | RM10.76400 | RM53.82 |
| 10 | RM10.09400 | RM100.94 |
| 25 | RM9.32040 | RM233.01 |
| 50 | RM8.80820 | RM440.41 |
| 100 | RM8.34930 | RM834.93 |
| 250 | RM7.81600 | RM1,954.00 |
| 500 | RM7.46134 | RM3,730.67 |
| 1,000 | RM7.14346 | RM7,143.46 |
| Unit Price without VAT: | RM12.65000 |
|---|---|
| Unit Price with VAT: | RM13.91500 |

