
2830BH | |
|---|---|
DigiKey Part Number | 2830BH-ND |
Manufacturer | |
Manufacturer Product Number | 2830BH |
Description | KNOB 4 ARM 1/2"-20 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/2"-20 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Diameter 2.000" (50.80mm) |
Manufacturer Davies Molding, LLC | Height 1.150" (29.21mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Clamping | Color Black |
Type 4 Arm | Base Product Number |
Shaft Size 1/2"-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.65000 | RM25.65 |
| 5 | RM22.00800 | RM110.04 |
| 10 | RM20.70900 | RM207.09 |
| 25 | RM19.20840 | RM480.21 |
| 50 | RM18.21140 | RM910.57 |
| 100 | RM17.31910 | RM1,731.91 |
| 250 | RM16.28136 | RM4,070.34 |
| 500 | RM15.59034 | RM7,795.17 |
| 1,000 | RM14.97098 | RM14,970.98 |
| Unit Price without VAT: | RM25.65000 |
|---|---|
| Unit Price with VAT: | RM28.21500 |

