
2837-V | |
|---|---|
DigiKey Part Number | 2837-V-ND |
Manufacturer | |
Manufacturer Product Number | 2837-V |
Description | KNOB 4 ARM 5/16"-18 NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 5/16"-18 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 2.250" (57.15mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.22000 | RM12.22 |
| 5 | RM10.37400 | RM51.87 |
| 10 | RM9.72500 | RM97.25 |
| 25 | RM8.97320 | RM224.33 |
| 50 | RM8.47420 | RM423.71 |
| 100 | RM8.02880 | RM802.88 |
| 250 | RM7.51116 | RM1,877.79 |
| 500 | RM7.16666 | RM3,583.33 |
| 1,000 | RM6.85806 | RM6,858.06 |
| Unit Price without VAT: | RM12.22000 |
|---|---|
| Unit Price with VAT: | RM13.44200 |

