4 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2837-W

DigiKey Part Number
2837-W-ND
Manufacturer
Manufacturer Product Number
2837-W
Description
KNOB 4 ARM 3/8"-16 NYLON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
3/8"-16
Diameter
2.250" (57.15mm)
Height
1.000" (25.40mm)
Indicator
No Indicator
Material
Nylon
Color
Black
Features
Soft Touch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.45000RM6.45
5RM5.42600RM27.13
10RM5.06900RM50.69
25RM4.65520RM116.38
50RM4.38200RM219.10
100RM4.13770RM413.77
Manufacturers Standard Package
Unit Price without VAT:RM6.45000
Unit Price with VAT:RM7.09500