
2837BE | |
|---|---|
DigiKey Part Number | 2837BE-ND |
Manufacturer | |
Manufacturer Product Number | 2837BE |
Description | KNOB 4 ARM THERMOPLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob Shaft with No Indicator Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | - | |
Diameter | 2.250" (57.15mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Thermoplastic | |
Color | - | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM8.47260 | RM847.26 |
| Unit Price without VAT: | RM8.47260 |
|---|---|
| Unit Price with VAT: | RM9.31986 |

