
2860BD | |
|---|---|
DigiKey Part Number | 2860BD-ND |
Manufacturer | |
Manufacturer Product Number | 2860BD |
Description | KNOB 5 ARM THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob Shaft with No Indicator Thermoset Polyester |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | - | |
Diameter | 1.190" (30.23mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.01000 | RM8.01 |
| 5 | RM6.76600 | RM33.83 |
| 10 | RM6.32900 | RM63.29 |
| 25 | RM5.82120 | RM145.53 |
| 50 | RM5.48600 | RM274.30 |
| 100 | RM5.18640 | RM518.64 |
| 250 | RM4.83844 | RM1,209.61 |
| 500 | RM4.60704 | RM2,303.52 |
| 1,000 | RM4.39974 | RM4,399.74 |
| Unit Price without VAT: | RM8.01000 |
|---|---|
| Unit Price with VAT: | RM8.81100 |

