



2965BW | |
|---|---|
DigiKey Part Number | 1722-1155-ND |
Manufacturer | |
Manufacturer Product Number | 2965BW |
Description | KNOB FLUTED #10-32 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob #10-32 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | #10-32 | |
Diameter | - | |
Height | 0.560" (14.22mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.83000 | RM6.83 |
| 5 | RM5.74800 | RM28.74 |
| 10 | RM5.37200 | RM53.72 |
| 25 | RM4.93480 | RM123.37 |
| 50 | RM4.64660 | RM232.33 |
| 100 | RM4.38960 | RM438.96 |
| 250 | RM4.09048 | RM1,022.62 |
| 500 | RM3.89158 | RM1,945.79 |
| 1,000 | RM3.71365 | RM3,713.65 |
| Unit Price without VAT: | RM6.83000 |
|---|---|
| Unit Price with VAT: | RM7.51300 |

