
2980-P | |
|---|---|
DigiKey Part Number | 1722-1034-ND |
Manufacturer | |
Manufacturer Product Number | 2980-P |
Description | KNOB 5 ARM 3/8"-16 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Stud Shaft with No Indicator Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 3/8"-16 Stud | |
Diameter | - | |
Height | 0.780" (19.80mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.58000 | RM7.58 |
| 5 | RM6.40400 | RM32.02 |
| 10 | RM5.98700 | RM59.87 |
| 25 | RM5.50800 | RM137.70 |
| 50 | RM5.18860 | RM259.43 |
| 100 | RM4.90370 | RM490.37 |
| 250 | RM4.57284 | RM1,143.21 |
| 500 | RM4.35288 | RM2,176.44 |
| 1,000 | RM4.15599 | RM4,155.99 |
| Unit Price without VAT: | RM7.58000 |
|---|---|
| Unit Price with VAT: | RM8.33800 |

