Fluted Knob Shaft with No Indicator Thermoset Polyester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3009ED

DigiKey Part Number
3009ED-ND
Manufacturer
Manufacturer Product Number
3009ED
Description
KNOB FLUTED THERMOSET POLYESTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fluted Knob Shaft with No Indicator Thermoset Polyester
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
Fluted
Shaft Size
-
Diameter
1.500" (38.10mm)
Height
-
Indicator
No Indicator
Material
Thermoset Polyester
Color
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM12.96000RM12.96
5RM11.04800RM55.24
10RM10.36600RM103.66
25RM9.57440RM239.36
50RM9.04780RM452.39
100RM8.57780RM857.78
250RM8.03112RM2,007.78
500RM7.66764RM3,833.82
1,000RM7.34191RM7,341.91
Manufacturers Standard Package
Unit Price without VAT:RM12.96000
Unit Price with VAT:RM14.25600