
3009EF | |
|---|---|
DigiKey Part Number | 3009EF-ND |
Manufacturer | |
Manufacturer Product Number | 3009EF |
Description | KNOB FLUTED THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with No Indicator Thermoset Polyester |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | - | |
Diameter | 1.500" (38.10mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.09000 | RM8.09 |
| 5 | RM6.82600 | RM34.13 |
| 10 | RM6.38800 | RM63.88 |
| 25 | RM5.87520 | RM146.88 |
| 50 | RM5.53740 | RM276.87 |
| 100 | RM5.23490 | RM523.49 |
| Unit Price without VAT: | RM8.09000 |
|---|---|
| Unit Price with VAT: | RM8.89900 |

