



3022-B | |
|---|---|
DigiKey Part Number | 1722-1206-ND |
Manufacturer | |
Manufacturer Product Number | 3022-B |
Description | KNOB 3 ARM #10-32 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob #10-32 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | #10-32 | |
Diameter | - | |
Height | 0.750" (19.05mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 5 | RM5.16200 | RM25.81 |
| 10 | RM4.82700 | RM48.27 |
| 25 | RM4.43320 | RM110.83 |
| 50 | RM4.17320 | RM208.66 |
| 100 | RM3.94120 | RM394.12 |
| 250 | RM3.67160 | RM917.90 |
| 500 | RM3.49258 | RM1,746.29 |
| 1,000 | RM3.33218 | RM3,332.18 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |

