
3022-G | |
|---|---|
DigiKey Part Number | 3022-G-ND |
Manufacturer | |
Manufacturer Product Number | 3022-G |
Description | KNOB 3 ARM 1/4"-20 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 1/4"-20 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 0.880" (22.35mm) | |
Height | 0.760" (19.30mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.87000 | RM6.87 |
| 5 | RM5.78000 | RM28.90 |
| 10 | RM5.40600 | RM54.06 |
| 25 | RM4.96680 | RM124.17 |
| 50 | RM4.67620 | RM233.81 |
| 100 | RM4.41740 | RM441.74 |
| 250 | RM4.11660 | RM1,029.15 |
| 500 | RM3.91670 | RM1,958.35 |
| 1,000 | RM3.73763 | RM3,737.63 |
| Unit Price without VAT: | RM6.87000 |
|---|---|
| Unit Price with VAT: | RM7.55700 |

