
3022 | |
|---|---|
DigiKey Part Number | 3022DM-ND |
Manufacturer | |
Manufacturer Product Number | 3022 |
Description | KNOB 3 ARM #8-32 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob #8-32 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | #8-32 | |
Diameter | 0.880" (22.35mm) | |
Height | 0.750" (19.05mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | Soft Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.53000 | RM6.53 |
| 5 | RM5.49400 | RM27.47 |
| 10 | RM5.13600 | RM51.36 |
| 25 | RM4.71760 | RM117.94 |
| 50 | RM4.44100 | RM222.05 |
| 100 | RM4.19370 | RM419.37 |
| 250 | RM3.90676 | RM976.69 |
| 500 | RM3.71614 | RM1,858.07 |
| 1,000 | RM3.54541 | RM3,545.41 |
| Unit Price without VAT: | RM6.53000 |
|---|---|
| Unit Price with VAT: | RM7.18300 |

