
3025BA | |
|---|---|
DigiKey Part Number | 3025BA-ND |
Manufacturer | |
Manufacturer Product Number | 3025BA |
Description | KNOB 3 ARM #10-32 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob #10-32 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | #10-32 | |
Diameter | 1.130" (28.70mm) | |
Height | 0.770" (19.56mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.37000 | RM7.37 |
| 5 | RM6.22800 | RM31.14 |
| 10 | RM5.82300 | RM58.23 |
| 25 | RM5.35280 | RM133.82 |
| 50 | RM5.04280 | RM252.14 |
| 100 | RM4.76500 | RM476.50 |
| 250 | RM4.44288 | RM1,110.72 |
| 500 | RM4.22858 | RM2,114.29 |
| 1,000 | RM4.03674 | RM4,036.74 |
| Unit Price without VAT: | RM7.37000 |
|---|---|
| Unit Price with VAT: | RM8.10700 |

