
3025GJ | |
|---|---|
DigiKey Part Number | 1722-1213-ND |
Manufacturer | |
Manufacturer Product Number | 3025GJ |
Description | KNOB 3 ARM 1/4"-20 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 1/4"-20 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | - | |
Height | 0.770" (19.56mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.44000 | RM15.44 |
| 5 | RM13.17600 | RM65.88 |
| 10 | RM12.37200 | RM123.72 |
| 25 | RM11.43880 | RM285.97 |
| 50 | RM10.82080 | RM541.04 |
| 100 | RM10.26760 | RM1,026.76 |
| 250 | RM9.62432 | RM2,406.08 |
| 500 | RM9.19644 | RM4,598.22 |
| 1,000 | RM8.81287 | RM8,812.87 |
| Unit Price without VAT: | RM15.44000 |
|---|---|
| Unit Price with VAT: | RM16.98400 |

