
3036-D | |
|---|---|
DigiKey Part Number | 3036-D-ND |
Manufacturer | |
Manufacturer Product Number | 3036-D |
Description | KNOB 3 ARM 5/16"-18 POLYPRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 1.500" (38.10mm) | |
Height | 0.880" (22.35mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM4.37570 | RM437.57 |
| Unit Price without VAT: | RM4.37570 |
|---|---|
| Unit Price with VAT: | RM4.81327 |

