
3050FQ | |
|---|---|
DigiKey Part Number | 3050FQ-ND |
Manufacturer | |
Manufacturer Product Number | 3050FQ |
Description | KNOB KNURLED THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Thermoset Polyester Black |
Datasheet | Datasheet |
Category | Height 0.940" (23.88mm) |
Manufacturer Davies Molding, LLC | Indicator No Indicator |
Packaging Bulk | Material Thermoset Polyester |
Part Status Active | Color Black |
Style Clamping | Features Soft Touch |
Type Knurled, Straight | Base Product Number |
Diameter 1.750" (44.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.25000 | RM15.25 |
| 5 | RM12.98600 | RM64.93 |
| 10 | RM12.18600 | RM121.86 |
| 25 | RM11.26200 | RM281.55 |
| 50 | RM10.64900 | RM532.45 |
| 100 | RM10.10100 | RM1,010.10 |
| 250 | RM9.46388 | RM2,365.97 |
| 500 | RM9.04002 | RM4,520.01 |
| 1,000 | RM8.66008 | RM8,660.08 |
| Unit Price without VAT: | RM15.25000 |
|---|---|
| Unit Price with VAT: | RM16.77500 |

