
3055PF | |
|---|---|
DigiKey Part Number | 3055PF-ND |
Manufacturer | |
Manufacturer Product Number | 3055PF |
Description | KNOB KNURLED #10-32 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob #10-32 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Knurled, Straight | |
Shaft Size | #10-32 | |
Diameter | 1.250" (31.75mm) | |
Height | 0.750" (19.05mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM6.58490 | RM658.49 |
| Unit Price without VAT: | RM6.58490 |
|---|---|
| Unit Price with VAT: | RM7.24339 |

