Knurled, Straight Knob #10-32 Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3065DZ

DigiKey Part Number
3065DZ-ND
Manufacturer
Manufacturer Product Number
3065DZ
Description
KNOB KNURLED #10-32 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob #10-32 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
Knurled, Straight
Shaft Size
#10-32
Diameter
1.000" (25.40mm)
Height
0.370" (9.40mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.06000RM5.06
5RM4.25600RM21.28
10RM3.97300RM39.73
25RM3.64400RM91.10
50RM3.42640RM171.32
100RM3.23130RM323.13
250RM3.00524RM751.31
500RM2.85490RM1,427.45
1,000RM2.72036RM2,720.36
Manufacturers Standard Package
Unit Price without VAT:RM5.06000
Unit Price with VAT:RM5.56600