
3084BM | |
|---|---|
DigiKey Part Number | 1722-1444-ND |
Manufacturer | |
Manufacturer Product Number | 3084BM |
Description | KNOB SMOOTH THERMOPLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Thermoplastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | - | |
Diameter | 1.250" (31.75mm) | |
Height | 0.830" (21.08mm) | |
Indicator | No Indicator | |
Material | Thermoplastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM7.94710 | RM794.71 |
| Unit Price without VAT: | RM7.94710 |
|---|---|
| Unit Price with VAT: | RM8.74181 |

