


3085BK | |
|---|---|
DigiKey Part Number | 3085BK-ND |
Manufacturer | |
Manufacturer Product Number | 3085BK |
Description | KNOB SMOOTH THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Thermoset Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | - | |
Diameter | 1.125" (28.58mm) | |
Height | 0.750" (19.05mm) | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM8.33700 | RM833.70 |
| Unit Price without VAT: | RM8.33700 |
|---|---|
| Unit Price with VAT: | RM9.17070 |

