Smooth Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3088AT

DigiKey Part Number
3088AT-ND
Manufacturer
Manufacturer Product Number
3088AT
Description
KNOB SMOOTH 5/16"-18 POLYPRO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 5/16"-18 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
2.500" (63.50mm)
Manufacturer
Davies Molding, LLC
Height
1.130" (28.70mm)
Packaging
Bulk
Indicator
No Indicator
Part Status
Active
Material
Polypropylene
Style
Bar/T
Color
Black
Type
Smooth
Base Product Number
Shaft Size
5/16"-18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.44000RM5.44
5RM4.57000RM22.85
10RM4.26300RM42.63
25RM3.91160RM97.79
50RM3.67920RM183.96
100RM3.47150RM347.15
250RM3.23032RM807.58
500RM3.06990RM1,534.95
1,000RM2.92636RM2,926.36
Manufacturers Standard Package
Unit Price without VAT:RM5.44000
Unit Price with VAT:RM5.98400