
3094-C | |
|---|---|
DigiKey Part Number | 3094-C-ND |
Manufacturer | |
Manufacturer Product Number | 3094-C |
Description | KNOB SMOOTH 1/2"-13 NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/2"-13 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
Category | Diameter 3.500" (88.90mm) |
Manufacturer Davies Molding, LLC | Height 0.880" (22.35mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Nylon |
Style Bar/T | Color Black |
Type Smooth | Base Product Number |
Shaft Size 1/2"-13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.75000 | RM21.75 |
| 5 | RM18.62800 | RM93.14 |
| 10 | RM17.51700 | RM175.17 |
| 25 | RM16.22800 | RM405.70 |
| 50 | RM15.37300 | RM768.65 |
| 100 | RM14.60790 | RM1,460.79 |
| 250 | RM13.71812 | RM3,429.53 |
| 500 | RM13.12596 | RM6,562.98 |
| 1,000 | RM12.59500 | RM12,595.00 |
| Unit Price without VAT: | RM21.75000 |
|---|---|
| Unit Price with VAT: | RM23.92500 |

