Smooth Knob Shaft with No Indicator Thermoset Polyester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3702TE

DigiKey Part Number
3702TE-ND
Manufacturer
Manufacturer Product Number
3702TE
Description
KNOB SMOOTH THERMOSET POLYESTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob Shaft with No Indicator Thermoset Polyester
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Push/Pull
Type
Smooth
Shaft Size
-
Diameter
0.810" (20.57mm)
Height
-
Indicator
No Indicator
Material
Thermoset Polyester
Color
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM7.23120RM723.12
Unit Price without VAT:RM7.23120
Unit Price with VAT:RM7.95432