
4103HJ | |
|---|---|
DigiKey Part Number | 4103HJ-ND |
Manufacturer | |
Manufacturer Product Number | 4103HJ |
Description | KNOB FLUTED 3/8"-16 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8"-16 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 3/8"-16 | |
Diameter | 2.380" (60.45mm) | |
Height | 0.840" (21.34mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM11.34050 | RM1,134.05 |
| Unit Price without VAT: | RM11.34050 |
|---|---|
| Unit Price with VAT: | RM12.47455 |

