
4200-C | |
|---|---|
DigiKey Part Number | 1722-1011-ND |
Manufacturer | |
Manufacturer Product Number | 4200-C |
Description | KNOB FLUTED 5/16"-18 PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 5/16"-18 Shaft with Dot on Top Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 5/16"-18 | |
Diameter | 1.380" (35.05mm) | |
Height | 0.860" (21.80mm) | |
Indicator | Dot on Top | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM7.30840 | RM1,827.10 |
| Unit Price without VAT: | RM7.30840 |
|---|---|
| Unit Price with VAT: | RM8.03924 |

