
4901AY | |
|---|---|
DigiKey Part Number | 4901AY-ND |
Manufacturer | |
Manufacturer Product Number | 4901AY |
Description | KNOB SMOOTH THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Thermoset Polyester |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | - | |
Diameter | 0.670" (17.02mm) | |
Height | - | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 5 | RM5.13200 | RM25.66 |
| 10 | RM4.79500 | RM47.95 |
| 25 | RM4.40400 | RM110.10 |
| 50 | RM4.14440 | RM207.22 |
| 100 | RM3.91270 | RM391.27 |
| 250 | RM3.64348 | RM910.87 |
| 500 | RM3.46442 | RM1,732.21 |
| 1,000 | RM3.30418 | RM3,304.18 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |

