
5582AQ | |
|---|---|
DigiKey Part Number | 5582AQ-ND |
Manufacturer | |
Manufacturer Product Number | 5582AQ |
Description | HANDLE PHENOLIC TAPERED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Phenolic Screw Holes, Back |
Datasheet | Datasheet |
Category | Type Instrumentation |
Manufacturer Davies Molding, LLC | Height 3.880" (98.55mm) |
Series | Thread/Screw/Hole Size 3/8"-16 |
Packaging Bulk | Material Phenolic |
Part Status Active | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.75000 | RM18.75 |
| 5 | RM16.04400 | RM80.22 |
| 10 | RM15.07400 | RM150.74 |
| 25 | RM13.95080 | RM348.77 |
| 50 | RM13.20540 | RM660.27 |
| 100 | RM12.53870 | RM1,253.87 |
| 250 | RM11.76372 | RM2,940.93 |
| 500 | RM11.24800 | RM5,624.00 |
| 1,000 | RM10.78567 | RM10,785.67 |
| Unit Price without VAT: | RM18.75000 |
|---|---|
| Unit Price with VAT: | RM20.62500 |

