



8070-M | |
|---|---|
DigiKey Part Number | 1722-1085-ND |
Manufacturer | |
Manufacturer Product Number | 8070-M |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.273" (6.93mm) Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.273" (6.93mm) | |
Diameter | 0.700" (17.78mm) | |
Height | 0.500" (12.70mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | Flatted to 7/32" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.66000 | RM6.66 |
| 5 | RM5.60400 | RM28.02 |
| 10 | RM5.23700 | RM52.37 |
| 25 | RM4.81000 | RM120.25 |
| 50 | RM4.52960 | RM226.48 |
| 100 | RM4.27750 | RM427.75 |
| 250 | RM3.98564 | RM996.41 |
| 500 | RM3.79140 | RM1,895.70 |
| 1,000 | RM3.61758 | RM3,617.58 |
| Unit Price without VAT: | RM6.66000 |
|---|---|
| Unit Price with VAT: | RM7.32600 |

